Part Details for LV080M1500BPF-2530 by YAGEO Corporation
Overview of LV080M1500BPF-2530 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82530-6 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, PDIP40, DIP-40 | |
D82530-6 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, CDIP40, DIP-40 | |
P82530 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.125MBps, NMOS, PDIP40, DIP-40 |
Price & Stock for LV080M1500BPF-2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LV080M1500BPF-2530
|
Avnet Americas | Capacitor Aluminum 1500uF 80V 20% Snap-In Cylindrical Can 0.221Ohm 1.7A 3000 hr 105?C Bulk - Bulk (Alt: LV080M1500BPF-2530) Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for LV080M1500BPF-2530
LV080M1500BPF-2530 CAD Models
LV080M1500BPF-2530 Part Data Attributes
|
LV080M1500BPF-2530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV080M1500BPF-2530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV080M1500BPF-2530
This table gives cross-reference parts and alternative options found for LV080M1500BPF-2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV080M1500BPF-2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV080M1500BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LV080M1500BPF-2530 vs LV080M1500BPF42530 |
MAL209022152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LV080M1500BPF-2530 vs MAL209022152E3 |
LG080M1500BP342530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LV080M1500BPF-2530 vs LG080M1500BP342530 |
8152LHM2530LSN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | LV080M1500BPF-2530 vs 8152LHM2530LSN10 |
ECS1KBW152MLL10250030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | Nantong Jianghai Capacitor Co Ltd | LV080M1500BPF-2530 vs ECS1KBW152MLL10250030 |
2152LHM2530LSN4110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV080M1500BPF-2530 vs 2152LHM2530LSN4110 |
LG080M1500BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LV080M1500BPF-2530 vs LG080M1500BPF42530 |
SLG158M080S1A5R30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | Teapo Electronic Corporation | LV080M1500BPF-2530 vs SLG158M080S1A5R30K |
LV080M1500BP5-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LV080M1500BPF-2530 vs LV080M1500BP5-2530 |
2152LHM2530LSN7110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV080M1500BPF-2530 vs 2152LHM2530LSN7110 |