Part Details for LV010M68K0BPF-3050 by YAGEO Corporation
Overview of LV010M68K0BPF-3050 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3050ARZ-R7 | Analog Devices | High Voltage Buck Reg. | |
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Price & Stock for LV010M68K0BPF-3050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LV010M68K0BPF-3050
|
Avnet Americas | Capacitor Aluminum 68000uF 10V 20% Snap-In Cylindrical Can 0.01Ohm 6.05A 3000 hr 105?C Bulk - Bulk (Alt: LV010M68K0BPF-3050) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |