Part Details for LV-S-1G by Panduit Corp
Overview of LV-S-1G by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV-S-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T1659
|
Newark | Low Voltage Integral Mounting Bracket, S |Panduit LV-S-1G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-14923-ND
|
DigiKey | BRACKET MOUNTING Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
120 In Stock |
|
$1.8283 / $2.0500 | Buy Now |
DISTI #
LV-S-1G
|
Avnet Americas | LOW VOLTAGE INTEGRAL MOUNTING BRACKET, S - Bag (Alt: LV-S-1G) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bag | 0 |
|
$1.2836 | Buy Now |
DISTI #
PANLV-S-1G
|
Heilind Electronics | LOW VOLTAGE INTEGRAL MOUNTING BRACKET, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Mounting Bracket RoHS: Compliant | 3750 Factory Stock |
|
$1.4600 / $1.7100 | Buy Now |
DISTI #
LV-S-1G
|
Avnet Americas | LOW VOLTAGE INTEGRAL MOUNTING BRACKET, S - Bag (Alt: LV-S-1G) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bag | 0 |
|
$1.2836 | Buy Now |
DISTI #
000000000003339127
|
Sager | Cable Mounting & Accessories Low Voltage integral Mounting Bracket S Min Qty: 100 | 0 |
|
$1.3400 / $1.6900 | Buy Now |
|
Master Electronics | Connector Accessories Mounting Bracket RoHS: Compliant | 3750 Factory Stock |
|
$1.4600 / $1.7100 | Buy Now |
Part Details for LV-S-1G
LV-S-1G CAD Models
LV-S-1G Part Data Attributes:
|
LV-S-1G
Panduit Corp
Buy Now
|
Compare Parts:
LV-S-1G
Panduit Corp
|
Samacsys Manufacturer | Panduit |