Part Details for LV-OF-MCL-35-A by Ruland Manufacturing Co Inc
Overview of LV-OF-MCL-35-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 | |
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT |
Price & Stock for LV-OF-MCL-35-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LV-OF-MCL-35-A-ND
|
DigiKey | 35 MM ALUMINUM COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$70.8600 | Buy Now |
DISTI #
72621807
|
RS | SHAFT COLLAR WITH LEVER 1-PIECE MOUNTABLE 35MM BORE ALUMINUM COLLAR STEEL LEVER | Ruland Manufacturing LV-OF-MCL-35-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2700 / $64.2300 | RFQ |