Part Details for LV-MSP-25-ST by Ruland Manufacturing Co Inc
Overview of LV-MSP-25-ST by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV-MSP-25-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LV-MSP-25-ST-ND
|
DigiKey | 25 MM STAINLESS COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$126.6300 | Buy Now |
DISTI #
72621715
|
RS | SHAFT COLLAR WITH LEVER 2-PIECE 25MM BORE 316 STAINLESS COLLAR STEEL LEVER BLACK | Ruland Manufacturing LV-MSP-25-ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$116.0200 / $119.7000 | RFQ |