Part Details for LV-MSP-15-AN by Ruland Manufacturing Co Inc
Overview of LV-MSP-15-AN by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV-MSP-15-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LV-MSP-15-AN-ND
|
DigiKey | 15 MM ANO ALUM COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$57.9400 | Buy Now |
DISTI #
72621629
|
RS | SHAFT COLLAR WITH LEVER 2-PIECE 15MM BORE ANOD. ALUMINUM COLLAR STEEL LEVER | Ruland Manufacturing LV-MSP-15-AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0400 / $59.8900 | RFQ |