Part Details for LUWCRDP-LQLS-HPJR-1 by OSRAM GmbH
Overview of LUWCRDP-LQLS-HPJR-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LUWCRDP-LQLS-HPJR-1
LUWCRDP-LQLS-HPJR-1 CAD Models
LUWCRDP-LQLS-HPJR-1 Part Data Attributes
|
LUWCRDP-LQLS-HPJR-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LUWCRDP-LQLS-HPJR-1
OSRAM GmbH
SINGLE COLOR LED, COOL WHITE, CERAMIC, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.46 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 150 deg |
Alternate Parts for LUWCRDP-LQLS-HPJR-1
This table gives cross-reference parts and alternative options found for LUWCRDP-LQLS-HPJR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUWCRDP-LQLS-HPJR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LUWCRDP-LRLT-HPJR-1 | Single Color LED, Cool White, CERAMIC, SMD, 2 PIN | OSRAM Opto Semiconductors | LUWCRDP-LQLS-HPJR-1 vs LUWCRDP-LRLT-HPJR-1 |
LUWCRDP-LQLS-HPJR-1 | Single Color LED, Cool White, CERAMIC, SMD, 2 PIN | OSRAM Opto Semiconductors | LUWCRDP-LQLS-HPJR-1 vs LUWCRDP-LQLS-HPJR-1 |
Q65111A2505 | SINGLE COLOR LED, COOL WHITE, CERAMIC, SMD, 2 PIN | OSRAM GmbH | LUWCRDP-LQLS-HPJR-1 vs Q65111A2505 |