Part Details for LUR44D by SunLED Group
Overview of LUR44D by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LUR44D
LUR44D CAD Models
LUR44D Part Data Attributes
|
LUR44D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LUR44D
SunLED Group
Single Color LED, Red, Diffused, T1-1/2, 4mm, 4 MM ROUND
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 4 MM ROUND | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 32 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 625 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |