Part Details for LUR34D by SunLED Group
Results Overview of LUR34D by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LUR34D Information
LUR34D by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LUR34D
LUR34D CAD Models
LUR34D Part Data Attributes
|
LUR34D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LUR34D
SunLED Group
Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 50 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TR | |
Peak Wavelength | 625 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LUR34D
This table gives cross-reference parts and alternative options found for LUR34D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUR34D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-NG07 | Agilent Technologies Inc | Check for Price | Single Color LED, Red, Tinted, T-1, 3mm, T-1 (3 MILLIMETER), 2 | LUR34D vs HLMP-NG07 |
HLMP-NG07 | Hewlett Packard Co | Check for Price | Single Color LED, Red, T-1, 3mm, T-1 (3 MILLIMETER), 2 | LUR34D vs HLMP-NG07 |
HLMP-NG07 | Broadcom Limited | $0.1679 | Single Color LED, Red, Tinted, T-1, 3mm, T-1 (3 MILLIMETER), 2 | LUR34D vs HLMP-NG07 |
HLMP-NG07 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, RED, 3mm, T-1 (3 MILLIMETER), 2 | LUR34D vs HLMP-NG07 |