Part Details for LUR34D-TNR5/7 by SunLED Group
Overview of LUR34D-TNR5/7 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LUR34D-TNR5/7
LUR34D-TNR5/7 CAD Models
LUR34D-TNR5/7 Part Data Attributes
|
LUR34D-TNR5/7
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LUR34D-TNR5/7
SunLED Group
Single Color LED,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 50 mcd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 625 nm | |
Viewing Angle | 60 deg |