Part Details for LUM-512HMU308 by ROHM Semiconductor
Overview of LUM-512HMU308 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LUM-512HMU308
LUM-512HMU308 CAD Models
LUM-512HMU308 Part Data Attributes
|
LUM-512HMU308
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LUM-512HMU308
ROHM Semiconductor
16 X 32 Dot Matrix LED Display, Red/green, 125.88mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Orange/Red | |
Display Height | 125.88 mm | |
Forward Current-Max | 0.03 A | |
Horizontal Pixel Count | 32 Pixel | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | 16 X 32 DOT MATRIX LED DISPLAY | |
Overall Height | 64 mm | |
Overall Length | 128 mm | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Vertical Pixel Count | 16 Pixel | |
Viewing Area Height | 64 mm | |
Viewing Area Length | 128 mm |