Part Details for LUM-512HML350 by ROHM Semiconductor
Overview of LUM-512HML350 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LUM-512HML350
LUM-512HML350 CAD Models
LUM-512HML350 Part Data Attributes
|
LUM-512HML350
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LUM-512HML350
ROHM Semiconductor
16 X 32 Dot Matrix LED Display, Red/green, 96mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMPLEX | |
Display Height | 96 mm | |
Forward Current-Max | 0.02 A | |
Horizontal Pixel Count | 32 Pixel | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | 16 X 32 DOT MATRIX LED DISPLAY | |
Overall Height | 96 mm | |
Overall Length | 192 mm | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Vertical Pixel Count | 16 Pixel | |
Viewing Area Height | 96 mm | |
Viewing Area Length | 192 mm |