Part Details for LUM-512CY300 by ROHM Semiconductor
Overview of LUM-512CY300 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Part Details for LUM-512CY300
LUM-512CY300 CAD Models
LUM-512CY300 Part Data Attributes
|
LUM-512CY300
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LUM-512CY300
ROHM Semiconductor
16 X 32 Dot Matrix LED Display, Yellow, 40mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Display Height | 40 mm | |
Horizontal Pixel Count | 32 Pixel | |
Number of Functions | 1 | |
Optoelectronic Device Type | 16 X 32 DOT MATRIX LED DISPLAY | |
Overall Depth | 8.2 mm | |
Overall Height | 40 mm | |
Overall Length | 80 mm | |
Vertical Pixel Count | 16 Pixel | |
Viewing Area Height | 40 mm | |
Viewing Area Length | 80 mm |