Part Details for LUM-2563MU301 by ROHM Semiconductor
Overview of LUM-2563MU301 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LUM-2563MU301
LUM-2563MU301 CAD Models
LUM-2563MU301 Part Data Attributes
|
LUM-2563MU301
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LUM-2563MU301
ROHM Semiconductor
16 X 16 Dot Matrix LED Display, Red/green, 64mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Orange/Red | |
Configuration | COMPLEX | |
Display Height | 64 mm | |
Horizontal Pixel Count | 16 Pixel | |
Number of Functions | 1 | |
Optoelectronic Device Type | 16 X 16 DOT MATRIX LED DISPLAY | |
Overall Depth | 11 mm | |
Overall Height | 64 mm | |
Overall Length | 64 mm | |
Vertical Pixel Count | 16 Pixel | |
Viewing Area Height | 64 mm | |
Viewing Area Length | 64 mm |