Part Details for LUM-115HML300 by ROHM Semiconductor
Overview of LUM-115HML300 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LUM-115HML300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LUM-115HML300
|
Avnet Americas | Dot Matrix LED Display 24x48 Red/Green/Orange - Bulk (Alt: LUM-115HML300) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LUM-115HML300
|
Avnet Americas | Dot Matrix LED Display 24x48 Red/Green/Orange - Bulk (Alt: LUM-115HML300) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for LUM-115HML300
LUM-115HML300 CAD Models
LUM-115HML300 Part Data Attributes:
|
LUM-115HML300
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LUM-115HML300
ROHM Semiconductor
24 X 48 Dot Matrix LED Display, Red/green, 96mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMPLEX | |
Display Height | 96 mm | |
Forward Current-Max | 0.05 A | |
Horizontal Pixel Count | 48 Pixel | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | 24 X 48 DOT MATRIX LED DISPLAY | |
Overall Height | 96 mm | |
Overall Length | 192 mm | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Vertical Pixel Count | 24 Pixel | |
Viewing Area Height | 96 mm | |
Viewing Area Length | 192 mm |