Part Details for LUM-115BMU300 by ROHM Semiconductor
Results Overview of LUM-115BMU300 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LUM-115BMU300 Information
LUM-115BMU300 by ROHM Semiconductor is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LUM-115BMU300
LUM-115BMU300 CAD Models
LUM-115BMU300 Part Data Attributes
|
LUM-115BMU300
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LUM-115BMU300
ROHM Semiconductor
24 X 48 Dot Matrix LED Display, Red/green, 64mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green-Yellow/Org | |
Configuration | COMPLEX | |
Display Height | 64 mm | |
Horizontal Pixel Count | 48 Pixel | |
Number of Functions | 1 | |
Optoelectronic Device Type | 24 X 48 DOT MATRIX LED DISPLAY | |
Overall Height | 64 mm | |
Overall Length | 128 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 24 Pixel | |
Viewing Area Height | 64 mm | |
Viewing Area Length | 128 mm |