Part Details for LULC08 by Schneider Electric
Overview of LULC08 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LULC08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M2763
|
Newark | Canopen Comm Module, Power Base, Accessory Type:Canopen Communication Module, For Use With:Schneider Tesys U Series Luca/Lucl/Lucd/Lucc/Lucm/Lucb Power Bases, Product Range:Tesys U Series Rohs Compliant: Yes |Schneider Electric LULC08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$238.6500 | Buy Now |
DISTI #
4008-LULC08-ND
|
DigiKey | TESYS U CANOPEN COMMS MODULE Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$239.7800 | Buy Now |
DISTI #
996-LULC08
|
Mouser Electronics | Motor Drives Communication Module CanOpen | 1 |
|
$226.7400 / $227.3800 | Buy Now |
DISTI #
70379570
|
RS | TeSys Communication Module, 24 V dc, 500 mA | Schneider Electric LULC08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$229.6500 | Buy Now |
DISTI #
84862028
|
Verical | LULC08 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$218.5204 | Buy Now |
Part Details for LULC08
LULC08 CAD Models
LULC08 Part Data Attributes
|
LULC08
Schneider Electric
Buy Now
|
Compare Parts:
LULC08
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |