Part Details for LUGR59M by SunLED Group
Overview of LUGR59M by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LUGR59M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LUGR59M
|
Relay Specialties | SUNLED CIRCUIT BOARD INDICATOR Min Qty: 1 | 930 |
|
$0.1110 / $0.5000 | Buy Now |
Part Details for LUGR59M
LUGR59M CAD Models
LUGR59M Part Data Attributes
|
LUGR59M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LUGR59M
SunLED Group
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 59.0/49.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 627/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LUGR59M
This table gives cross-reference parts and alternative options found for LUGR59M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUGR59M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L59EGWTNB254 | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, | Kingbright | LUGR59M vs L59EGWTNB254 |
L-59EGW-TNB2.54 | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, | Kingbright | LUGR59M vs L-59EGW-TNB2.54 |
L59EGWTNR254 | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, | Kingbright | LUGR59M vs L59EGWTNR254 |
L-59EGW-TNR2.54 | Dual Color LED, Orange/green, 5mm, | Kingbright | LUGR59M vs L-59EGW-TNR2.54 |
W59EGW | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, | Kingbright | LUGR59M vs W59EGW |
L-59EGW | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | LUGR59M vs L-59EGW |