There are no models available for this part yet.
Overview of LUGR29M by SunLED Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LUGR29M by SunLED Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DUAL COLOR LED, RED/GREEN, DIFFUSED WHITE, T-1, 3MM | 14716 |
|
$0.0914 / $0.2610 | Buy Now | ||
Quest Components | DUAL COLOR LED, RED/GREEN, DIFFUSED WHITE, T-1, 3MM | 346 |
|
$0.2610 / $0.8700 | Buy Now |
CAD Models for LUGR29M by SunLED Group
Part Data Attributes for LUGR29M by SunLED Group
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUNLED CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED/GREEN
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED WHITE
|
Luminous Intensity-Nom
|
39.0/34.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
5 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
627/565 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for LUGR29M
This table gives cross-reference parts and alternative options found for LUGR29M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUGR29M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLUGR29M | Dual Color LED, Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3 | SunLED Group | LUGR29M vs XLUGR29M |