Part Details for LUDZS30BT1G by LRC Leshan Radio Co Ltd
Results Overview of LUDZS30BT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LUDZS30BT1G Information
LUDZS30BT1G by LRC Leshan Radio Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LUDZS30BT1G
LUDZS30BT1G CAD Models
LUDZS30BT1G Part Data Attributes
|
LUDZS30BT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LUDZS30BT1G
LRC Leshan Radio Co Ltd
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Moisture Sensitivity Level | 1 | |
Technology | ZENER |