Part Details for LUDZS18BT1G by LRC Leshan Radio Co Ltd
Overview of LUDZS18BT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LUDZS18BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LUDZS18BT1G
|
Avnet Asia | Diode Zener Single 17.955V 2% 200mW 2-Pin SOD-323 T/R (Alt: LUDZS18BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LUDZS18BT1G
LUDZS18BT1G CAD Models
LUDZS18BT1G Part Data Attributes
|
LUDZS18BT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LUDZS18BT1G
LRC Leshan Radio Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Technology | ZENER |