Part Details for LUD-060S150DSF by Inventronics (Hangzhou) Inc
Overview of LUD-060S150DSF by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LUD-060S150DSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LUD-060S150DSF
|
TME | Power supply: switching, LED, 60W, 12÷57V, 1400mA, 90÷305VAC, OUT: 1 Min Qty: 1 | 0 |
|
$39.6900 / $47.6300 | RFQ |