Part Details for LUCL8560CAU-D by Legerity
Overview of LUCL8560CAU-D by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LUCL8560CAU-D
LUCL8560CAU-D CAD Models
LUCL8560CAU-D Part Data Attributes:
|
LUCL8560CAU-D
Legerity
Buy Now
Datasheet
|
Compare Parts:
LUCL8560CAU-D
Legerity
SLIC, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for LUCL8560CAU-D
This table gives cross-reference parts and alternative options found for LUCL8560CAU-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUCL8560CAU-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LUCL8560AAU-DT | SLIC, Bipolar, PQCC32, PLASTIC, LCC-32 | LSI Corporation | LUCL8560CAU-D vs LUCL8560AAU-DT |
LUCL8560AAU-D | SLIC, PQCC32, PLASTIC, LCC-32 | Microsemi Corporation | LUCL8560CAU-D vs LUCL8560AAU-D |
LUCL8560CAU-DT | SLIC, PQCC32, PLASTIC, LCC-32 | Legerity | LUCL8560CAU-D vs LUCL8560CAU-DT |
LUCL8560AAU-TR | SLIC, PQCC32, | LSI Corporation | LUCL8560CAU-D vs LUCL8560AAU-TR |
LUCL8560AAU-TR | SLIC, PQCC32, PLASTIC, LCC-32 | Microsemi Corporation | LUCL8560CAU-D vs LUCL8560AAU-TR |
LUCL8560CAU-DT | SLIC, PQCC32, PLASTIC, LCC-32 | Microsemi Corporation | LUCL8560CAU-D vs LUCL8560CAU-DT |
LUCL8560CAU-DT | SLIC, Bipolar, PQCC32, PLASTIC, LCC-32 | LSI Corporation | LUCL8560CAU-D vs LUCL8560CAU-DT |
LUCL8560AAU | SLIC, PQCC32, PLASTIC, LCC-32 | Legerity | LUCL8560CAU-D vs LUCL8560AAU |
LUCL8560AAU-DT | SLIC, PQCC32, PLASTIC, LCC-32 | Microsemi Corporation | LUCL8560CAU-D vs LUCL8560AAU-DT |