There are no models available for this part yet.
Overview of LUCC18FU by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LUCC18FU by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89H5269
|
Newark | Dol Starter, 1-Ph, 4Kw, 440Vac, Motor Starter Type:Direct-On-Line (Dol) Starter, Power Rating:4Kw, No. Of Phases:Single Phase, No. Of Poles:-, Current Rating:18A, Supply Voltage Min:400Vac, Supply Voltage Max:440Vac Rohs Compliant: Yes |Schneider Electric LUCC18FU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.8700 / $176.1300 | Buy Now | |
DISTI #
4008-LUCC18FU-ND
|
DigiKey | ADV CONTROL 4.5-18A 110-240V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$164.9800 | Buy Now | |
DISTI #
996-LUCC18FU
|
Mouser Electronics | Motor Drives ADV CNTRL UNIT CL10 1PH 4.5-18A 110-240V | 0 |
|
$135.9000 / $140.7100 | Order Now | |
DISTI #
71373891
|
RS | ADV.CNTRL.UNIT-CL10-1PH 4.5-18A 110-240VAC | Schneider Electric LUCC18FU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$146.3400 | Buy Now |