Part Details for LUB12 by Schneider Electric
Overview of LUB12 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LUB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5217
|
Newark | Motor Starter Power Base, Non-Reversing, 12A, Motor Starter Type:Direct-On-Line (Dol) Starter, Power Rating:3Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:12A, Supply Voltage Min:230Vac Rohs Compliant: Yes |Schneider Electric LUB12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$261.2000 / $307.2900 | Buy Now |
DISTI #
67AH2783
|
Newark | Power Base, 3 Pole, 12A, Supply Voltage Min:230V, Supply Voltage Max:690V, No. Of Phases:Single Phase, Three Phase, Power Rating:-, Current Rating:12A, Product Range:Tesys U, Svhc:No Svhc (15-Jan-2018), Accessory Type:Power Base, Forrohs Compliant: Yes |Schneider Electric LUB12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.5200 / $273.8500 | Buy Now |
DISTI #
4008-LUB12-ND
|
DigiKey | SCREW CLAMP BASE 12A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$270.5800 | Buy Now |
DISTI #
996-LUB12
|
Mouser Electronics | Motor Drives 12A SELF-PROT.STR W/CNTRL TERMS RoHS: Compliant | 28 |
|
$276.0300 / $292.1400 | Buy Now |
DISTI #
70007320
|
RS | IEC Starter, Power Base, 12 A, Screw Clamp, 3 Pole, 1NO 1 NC, LUB Series | Schneider Electric LUB12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$281.4000 | Buy Now |
DISTI #
LUB12
|
TME | Module: power stand, TeSys Ultra, 12A Min Qty: 1 | 4 |
|
$149.8900 / $154.8500 | Buy Now |