Part Details for LU82541ER by Intel Corporation
Overview of LU82541ER by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LU82541ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for LU82541ER
LU82541ER CAD Models
LU82541ER Part Data Attributes
|
LU82541ER
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LU82541ER
Intel Corporation
LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA196, 15 X 15 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-196
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA196,14X14,40 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 1.8V AND 3.3V SUPPLIES | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | BISYNC, HDLC; ETHERNET, PROFIBUS; SS7 TRANSPARENT; X.21; V.14; UART; APPLE TALK; DDCMP | |
Data Transfer Rate-Max | 125 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |