Part Details for LU8-102-1000 by Rosenberger
Overview of LU8-102-1000 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for LU8-102-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LU8-102-1000-ND
|
DigiKey | CBL ASSY 2.4MM PLUG TO PLUG 3.3' Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for LU8-102-1000
LU8-102-1000 CAD Models
LU8-102-1000 Part Data Attributes
|
LU8-102-1000
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
LU8-102-1000
Rosenberger
Interconnection Device, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |