Part Details for LU76-610 by TE Connectivity
Overview of LU76-610 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LU76-610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LU76-610
|
TME | Cable tie, L: 610mm, W: 7mm, acid resistant steel AISI 316, 445N Min Qty: 10 | 0 |
|
$0.7100 / $0.8800 | RFQ |