Part Details for LU2B12FU by Schneider Electric
Overview of LU2B12FU by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LU2B12FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5306
|
Newark | Reversing Starter, 3-Ph, 690Vac, Motor Starter Type:Reversing Starter, Power Rating:-, No. Of Phases:Three Phase, No. Of Poles:3 Pole, Current Rating:12A, Supply Voltage Min:-, Supply Voltage Max:690Vac, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric LU2B12FU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$413.2700 / $534.3000 | Buy Now |
DISTI #
4008-LU2B12FU-ND
|
DigiKey | REVERSER 12A 110-240V AC/DC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$536.7500 | Buy Now |
DISTI #
996-LU2B12FU
|
Mouser Electronics | Motor Drives 12A SELF-PR.REV.STR W/TERMS- LUC*FU RoHS: Compliant | 0 |
|
$477.3400 / $486.0700 | Order Now |
DISTI #
70379488
|
RS | TeSys 7.5 hp Power Base, 110, 220 VDC, 110, 240 VAC, 12 A | Schneider Electric LU2B12FU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$487.9100 / $542.1200 | RFQ |
DISTI #
LU2B12FU
|
TME | Module: motor starter, TeSys Ultra, 240VDC, 240VAC Min Qty: 1 | 0 |
|
$777.7100 / $802.4800 | RFQ |
Part Details for LU2B12FU
LU2B12FU CAD Models
LU2B12FU Part Data Attributes
|
LU2B12FU
Schneider Electric
Buy Now
|
Compare Parts:
LU2B12FU
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |