There are no models available for this part yet.
Overview of LU1-500-1000 by Rosenberger
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for LU1-500-1000 by Rosenberger
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-LU1-500-1000-ND
|
DigiKey | CBL ASSY 2.92MM PLUG-PLUG 3.3' Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,053.6730 / $1,475.1800 | Buy Now | |
DISTI #
1868-LU1-500-1000-ND
|
DigiKey | CBL ASSY 2.92MM PLUG-PLUG 3.3' Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$639.1940 | Buy Now | |
DISTI #
476-LU1-500-1000
|
Mouser Electronics | RF Test Cables testcable standard | 0 |
|
$639.1900 | Order Now |
CAD Models for LU1-500-1000 by Rosenberger
Part Data Attributes for LU1-500-1000 by Rosenberger
|
|
---|---|
Samacsys Manufacturer
|
Rosenberger
|