Part Details for LTYK by Panduit Corp
Overview of LTYK by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTYK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7253
|
Newark | Label Kit, Poly Cardstock, Grn/Ylw, Kit Contents:10 X 2.75" X 1.38" Size Printed Tags, 10 X Flame Retardant Cable Ties, Product Range:- Rohs Compliant: Yes |Panduit LTYK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 / $20.9300 | Buy Now |
DISTI #
298-18462-ND
|
DigiKey | RACK GRNDING YW TAG KIT 10 TAGS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$15.7423 / $19.5800 | Buy Now |
DISTI #
LTYK
|
Avnet Americas | RACK GROUNDING KIT (10 TAGS & TIES) (Alt: LTYK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$12.3000 | Buy Now |
DISTI #
644-LTYK
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Rack Grounding YLW Tag Kit 10 tags RoHS: Compliant | 0 |
|
$14.7800 / $18.6100 | Order Now |
DISTI #
V99:2348_06982499
|
Arrow Electronics | Cable Accessories Label Yellow Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 10 |
|
$5.0960 / $5.1660 | Buy Now |
DISTI #
71116115
|
RS | Label kit, 10 printed tags (2.75" X 1.38") and ten flame retardant cable ties. | Panduit LTYK RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Kit | 6 |
|
$17.4000 / $19.7800 | Buy Now |
DISTI #
PANLTYK
|
Heilind Electronics | RACK GROUNDING YELLOW TAG 10 KIT, TAGS | Americas - 0 in Stock |
|
$13.7944 / $17.6568 | Buy Now |
|
Onlinecomponents.com | Label kit includes ten printed tags (2.75" X 1.38") and ten flame retardant cable ties. RoHS: Compliant |
42 In Stock |
|
$16.7800 / $20.6600 | Buy Now |
DISTI #
74489038
|
Verical | Cable Accessories Label Yellow Carton RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2320 | Americas - 40 |
|
$21.8140 / $26.8580 | Buy Now |
DISTI #
30184232
|
Verical | Cable Accessories Label Yellow Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$5.1660 | Buy Now |