Part Details for LTW-Z5630SZL40 by Lite-On Semiconductor Corporation
Overview of LTW-Z5630SZL40 by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTW-Z5630SZL40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2060-1-ND
|
DigiKey | LED NEUTRAL WHT 4000K 5630 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4200 | Buy Now |
DISTI #
LTW-Z5630SZL40
|
Avnet Americas | LED Uni-Color Blue 39.7lm 4000K Chip LED 4-Pin SMD T/R - Tape and Reel (Alt: LTW-Z5630SZL40) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
859-LTW-Z5630SZL40
|
Mouser Electronics | High Power LEDs - White White SMD LED 4000K RoHS: Compliant | 0 |
|
$0.0830 / $0.0900 | Order Now |
Part Details for LTW-Z5630SZL40
LTW-Z5630SZL40 CAD Models
LTW-Z5630SZL40 Part Data Attributes
|
LTW-Z5630SZL40
Lite-On Semiconductor Corporation
Buy Now
|
Compare Parts:
LTW-Z5630SZL40
Lite-On Semiconductor Corporation
|
Samacsys Manufacturer | Lite-On |