Part Details for LTW-K140SZR40 by Lite-On Semiconductor Corporation
Overview of LTW-K140SZR40 by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for LTW-K140SZR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2222-1-ND
|
DigiKey | LED SZR NEUTRAL WHITE 4000K 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11894 In Stock |
|
$0.0364 / $0.3500 | Buy Now |
DISTI #
LTW-K140SZR40
|
Avnet Americas | LED Uni-Color Blue 20.6lm 4000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: LTW-K140SZR40) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0408 | Buy Now |
DISTI #
859-LTW-K140SZR40
|
Mouser Electronics | High Power LEDs - White SMD LED 60mA RoHS: Compliant | 6446 |
|
$0.0380 / $0.3600 | Buy Now |
|
Future Electronics | LTW-K140 Series 4000K 60 mA 20.6 lm 120º 3.2 V White Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0352 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1199 / $0.1284 | Buy Now |
Part Details for LTW-K140SZR40
LTW-K140SZR40 CAD Models
LTW-K140SZR40 Part Data Attributes
|
LTW-K140SZR40
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-K140SZR40
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |