Part Details for LTW-E670DS by Lite-On Semiconductor Corporation
Results Overview of LTW-E670DS by Lite-On Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTW-E670DS Information
LTW-E670DS by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LTW-E670DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1766-1-ND
|
DigiKey | LED WHITE 4PLCC SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24554 In Stock |
|
$0.1097 / $0.4100 | Buy Now |
DISTI #
LTW-E670DS
|
Avnet Americas | LED Uni-Color White 4-Pin SMT T/R - Tape and Reel (Alt: LTW-E670DS) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0899 / $0.0988 | Buy Now |
DISTI #
E02:0323_00179463
|
Arrow Electronics | LED Uni-Color White 4-Pin SMD T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2420 | Europe - 12000 |
|
$0.0905 / $0.1017 | Buy Now |
|
Future Electronics | White 3.2 x 2.8 x 1.9 mm 120° 2240 mcd Tinted 3.6 V SMT Round Flat LED -PLCC-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0988 / $0.1050 | Buy Now |
|
Future Electronics | White 3.2 x 2.8 x 1.9 mm 120° 2240 mcd Tinted 3.6 V SMT Round Flat LED -PLCC-4 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0988 / $0.1030 | Buy Now |
|
Future Electronics | White 3.2 x 2.8 x 1.9 mm 120° 2240 mcd Tinted 3.6 V SMT Round Flat LED -PLCC-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0988 / $0.1080 | Buy Now |
DISTI #
81705281
|
Verical | LED Uni-Color White 4-Pin SMD T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2420 | Americas - 12000 |
|
$0.0901 / $0.1012 | Buy Now |
DISTI #
87603856
|
Verical | LED Uni-Color White 4-Pin SMD T/R RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 4402 |
|
$0.1750 | Buy Now |
|
Bristol Electronics | 12014 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for LTW-E670DS
LTW-E670DS CAD Models
LTW-E670DS Part Data Attributes
|
LTW-E670DS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-E670DS
Lite-On Semiconductor Corporation
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 4.5 V | |
Luminous Intensity-Min | 120 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.95 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |