Part Details for LTW-673DT by Lite-On Semiconductor Corporation
Overview of LTW-673DT by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LTW-673DT
LTW-673DT CAD Models
LTW-673DT Part Data Attributes
|
LTW-673DT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-673DT
Lite-On Semiconductor Corporation
Single Color LED, White, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, SUPPORTS INFRARED | |
Color | WHITE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.09 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 5200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.95 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |