-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, White, LEAD FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1725-1-ND
|
DigiKey | LED WHITE 2PLCC SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36556 In Stock |
|
$0.0875 / $0.4500 | Buy Now |
DISTI #
LTW-670DS
|
Avnet Americas | LED Uni-Color Yellow 2-Pin SMD T/R - Tape and Reel (Alt: LTW-670DS) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1060 | Buy Now |
DISTI #
859-LTW-670DS
|
Mouser Electronics | Standard LEDs - SMD White Yellow Lens RoHS: Compliant | 5659 |
|
$0.0860 / $0.4300 | Buy Now |
DISTI #
V72:2272_06814468
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD T/R RoHS: Compliant Min Qty: 763 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2208 Container: Cut Strips | Americas - 10283 |
|
$0.0931 / $0.1311 | Buy Now |
|
Future Electronics | Yellow 3.5 x 2.7 x 1.95 mm 120° Tinted/Diffused 1100 mcd 3.5 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Reel | 2000Reel |
|
$0.0913 / $0.1020 | Buy Now |
DISTI #
61675505
|
Verical | LED Uni-Color White 2-Pin SMD T/R RoHS: Compliant Min Qty: 763 Package Multiple: 1 Date Code: 2208 | Americas - 10283 |
|
$0.0931 / $0.1311 | Buy Now |
DISTI #
LTW-670DS
|
TME | LED, SMD, 3528, white cold, 710÷1800mcd, 120°, 20mA, 3÷3.7V, 120mW Min Qty: 2 | 16647 |
|
$0.0910 / $0.3390 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1541 |
|
RFQ | |
|
New Advantage Corporation | Yellow 3.5 x 2.7 x 1.95 mm 120� Tinted/Diffused 1100 mcd 3.5 V LED Surface Mount RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1025 / $0.1099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTW-670DS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-670DS
Lite-On Semiconductor Corporation
Single Color LED, White, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE, SUPPORTS INFRARED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |