Part Details for LTW-670DS-EL by Lite-On Semiconductor Corporation
Overview of LTW-670DS-EL by Lite-On Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LTW-670DS-EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2044-1-ND
|
DigiKey | LED WHITE 2PLCC SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51124 In Stock |
|
$0.1433 / $0.5600 | Buy Now |
DISTI #
LTW-670DS-EL
|
Avnet Americas | SMD, PLCC, INGAN WHITE, 730MCD - Tape and Reel (Alt: LTW-670DS-EL) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
859-LTW-670DSEL
|
Mouser Electronics | Standard LEDs - SMD White 2240mcd, 20mA RoHS: Compliant | 0 |
|
$0.1430 / $0.5000 | Order Now |
DISTI #
V72:2272_06814469
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2243 Container: Cut Strips | Americas - 67 |
|
$0.1479 | Buy Now |
|
Future Electronics | White 3.5 x 2.8 x 1.95 mm 120° Diffused Yellow 1100 mcd 3.5 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1580 | Buy Now |
DISTI #
65095365
|
Verical | LED Uni-Color White 2-Pin SMD T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2243 | Americas - 67 |
|
$0.1479 | Buy Now |
DISTI #
LTW-670DS-EL
|
Avnet Asia | SMD, PLCC, INGAN WHITE, 730MCD (Alt: LTW-670DS-EL) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | White 3.5 x 2.8 x 1.95 mm 120� Diffused Yellow 1100 mcd 3.5 V SMT LED RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 28000 |
|
$0.1183 / $0.1267 | Buy Now |
Part Details for LTW-670DS-EL
LTW-670DS-EL CAD Models
LTW-670DS-EL Part Data Attributes
|
LTW-670DS-EL
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-670DS-EL
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.6 V | |
Luminous Intensity-Min | 1.8 cd | |
Luminous Intensity-Nom | 2500 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |