Part Details for LTW-3030AZL27 by Lite-On Semiconductor Corporation
Overview of LTW-3030AZL27 by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for LTW-3030AZL27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTW-3030AZL27
|
Avnet Americas | LED Uni-Color White 110lm 2700K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: LTW-3030AZL27) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTW-3030AZL27
|
Avnet Americas | LED Uni-Color White 110lm 2700K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: LTW-3030AZL27) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for LTW-3030AZL27
LTW-3030AZL27 CAD Models
LTW-3030AZL27 Part Data Attributes:
|
LTW-3030AZL27
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-3030AZL27
Lite-On Semiconductor Corporation
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |