-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, White, 1.2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTW-270TLA by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | White 1.6 x 0.6 x 1.15 mm 180 mcd 120° 3.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0543 / $0.0574 | Buy Now |
|
Bristol Electronics | 5950 |
|
RFQ | ||
|
Quest Components | 4760 |
|
$0.7200 / $2.4000 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0301 / $0.0323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTW-270TLA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-270TLA
Lite-On Semiconductor Corporation
Single Color LED, White, 1.2mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE, SIDE VIEW, SUPPORTS INFRARED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 95.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.15 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 1.4 mm | |
Viewing Angle | 130 deg |