Part Details for LTV827A by Lite-On Semiconductor Corporation
Overview of LTV827A by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV827A
LTV827A CAD Models
LTV827A Part Data Attributes
|
LTV827A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV827A
Lite-On Semiconductor Corporation
2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV827A
This table gives cross-reference parts and alternative options found for LTV827A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV827A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-827B | Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | LTV827A vs LTV-827B |
LTV827B | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | LTV827A vs LTV827B |
PC827 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Sharp Corp | LTV827A vs PC827 |
ILD620 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | LTV827A vs ILD620 |
LTV-827A | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Lite-On Semiconductor Corporation | LTV827A vs LTV-827A |
PC8D66 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Sharp Corp | LTV827A vs PC8D66 |
TLP521-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | LTV827A vs TLP521-2 |
LTV827 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | LTV827A vs LTV827 |
TLP321-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | LTV827A vs TLP321-2 |
ILD620 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | LTV827A vs ILD620 |