Part Details for LTV824H by Lite-On Semiconductor Corporation
Overview of LTV824H by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTV824H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PDIP8 | 80 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PDIP8 (Also Known As: LTV-824H) | 80 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for LTV824H
LTV824H CAD Models
LTV824H Part Data Attributes
|
LTV824H
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV824H
Lite-On Semiconductor Corporation
2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.15 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV824H
This table gives cross-reference parts and alternative options found for LTV824H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV824H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-824H | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | LTV824H vs LTV-824H |
LTV-824HM | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | LTV824H vs LTV-824HM |