Part Details for LTV8241 by Lite-On Semiconductor Corporation
Overview of LTV8241 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV8241
LTV8241 CAD Models
LTV8241 Part Data Attributes
|
LTV8241
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV8241
Lite-On Semiconductor Corporation
2 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for LTV8241
This table gives cross-reference parts and alternative options found for LTV8241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV8241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-8241M | AC Input-Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Lite-On Semiconductor Corporation | LTV8241 vs LTV-8241M |
PS2505-2 | 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | LTV8241 vs PS2505-2 |
PC824 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Sharp Corp | LTV8241 vs PC824 |
ILD621 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | LTV8241 vs ILD621 |
PS2566L1-2 | 2 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | LTV8241 vs PS2566L1-2 |
TIL195A | 8-Pin 2-Channel AC Input Optocoupler 8-PDIP | Texas Instruments | LTV8241 vs TIL195A |
ILD621 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | LTV8241 vs ILD621 |