Part Details for LTV816D-S by UMW
Overview of LTV816D-S by UMW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for LTV816D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80V 5kV 50mA 100mV1mA20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Photovoltaic Output Optoisolators ROHS | 2823 |
|
$0.0267 / $0.0494 | Buy Now |
Part Details for LTV816D-S
LTV816D-S CAD Models
LTV816D-S Part Data Attributes
|
LTV816D-S
UMW
Buy Now
|
Compare Parts:
LTV816D-S
UMW
|
Samacsys Manufacturer | UMW(Youtai Semiconductor Co., Ltd.) |