Part Details for LTV6N137 by Imperial Star Corp
Results Overview of LTV6N137 by Imperial Star Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTV6N137 Information
LTV6N137 by Imperial Star Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LTV6N137
LTV6N137 CAD Models
LTV6N137 Part Data Attributes
|
LTV6N137
Imperial Star Corp
Buy Now
Datasheet
|
Compare Parts:
LTV6N137
Imperial Star Corp
Transistor Output Optocoupler, 1-Element, 2500V Isolation
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMPERIAL STAR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Surface Mount | NO |