-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 4-Element, 5000V Isolation, ROHS COMPLIANT, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-847M-ND
|
DigiKey | OPTOISOLTR 5KV 4CH TRANS 16-DIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6112 | Buy Now |
DISTI #
LTV-847M
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Rail/Tube (Alt: LTV-847M) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
$0.6142 / $0.6962 | Buy Now |
DISTI #
859-LTV-847M
|
Mouser Electronics | Transistor Output Optocouplers 4-CH 50% 5KV 16-Pin PTR Optocoupler 4" RoHS: Compliant | 0 |
|
$0.5770 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.5990 | Buy Now |
|
Quest Components | 24 |
|
$2.1000 / $3.3600 | Buy Now | |
DISTI #
LTV-847M
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Rail/Tube (Alt: LTV-847M) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
$0.6142 / $0.6962 | Buy Now |
DISTI #
LTV-847M
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Rail/Tube (Alt: LTV-847M) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
$0.6142 / $0.6962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-847M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-847M
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 4-Element, 5000V Isolation, ROHS COMPLIANT, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) |