-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter | |
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel | |
HD6433826SXXXWI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTV-826S-TA1CT-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1312 In Stock |
|
$0.1404 / $0.5400 | Buy Now |
DISTI #
LTV-826S-TA1
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: LTV-826S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1472 / $0.1668 | Buy Now |
DISTI #
859-LTV-826S-TA1
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler RoHS: Compliant | 11486 |
|
$0.1400 / $0.5400 | Buy Now |
|
Future Electronics | LTV Series 2 Channel 5 kV 80 V 50% CTR Surface Mount Photocoupler RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-826S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-826S-TA1
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for LTV-826S-TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-826S-TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV826ML-V | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP--8 | Lite-On Semiconductor Corporation | LTV-826S-TA1 vs LTV826ML-V |
LTV-826S-TA | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S-TA1 vs LTV-826S-TA |
LTV-826S-V | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S-TA1 vs LTV-826S-V |
LTV-826SATA-V | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S-TA1 vs LTV-826SATA-V |
LTV-826ML-V | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S-TA1 vs LTV-826ML-V |
LTV826SA-V | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S-TA1 vs LTV826SA-V |
LTV826MD-V | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP--8 | Lite-On Semiconductor Corporation | LTV-826S-TA1 vs LTV826MD-V |
LTV-826SA-TA1 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S-TA1 vs LTV-826SA-TA1 |
LTV826SA | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S-TA1 vs LTV826SA |
LTV826S-V | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S-TA1 vs LTV826S-V |