Part Details for LTV-815M by Lite-On Semiconductor Corporation
Overview of LTV-815M by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTV-815M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-815M-ND
|
DigiKey | OPTOISOLTR 5KV DARLINGTON 4-DIP Min Qty: 5000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1250 | Buy Now |
DISTI #
LTV-815M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP - Rail/Tube (Alt: LTV-815M) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.1114 / $0.1262 | Buy Now |
DISTI #
859-LTV-815M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler RoHS: Compliant | 433 |
|
$0.1180 / $0.5300 | Buy Now |
|
Future Electronics | LTV-815 Series 1 Channel 5000 Vrms Through Hole Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 100Tube |
|
$0.1120 / $0.1330 | Buy Now |
DISTI #
LTV-815M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP - Rail/Tube (Alt: LTV-815M) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.1114 / $0.1262 | Buy Now |
DISTI #
IRCOUP5750
|
Rutronik | OPTOCOUPLER >600% DARLINGTON RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube |
Stock DE - 4300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1400 / $0.1585 | Buy Now |
|
Chip1Cloud | OPTOISOLTR 5KV DARLINGTON 4-DIP | 3580 |
|
RFQ |
Part Details for LTV-815M
LTV-815M CAD Models
LTV-815M Part Data Attributes:
|
LTV-815M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-815M
Lite-On Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 600% | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | NO |
Alternate Parts for LTV-815M
This table gives cross-reference parts and alternative options found for LTV-815M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-815M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-815S | Darlington Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV-815M vs LTV-815S |
LTV-815S-TA | Darlington Output Optocoupler, 1-Element, 5000V Isolation, | Lite-On Semiconductor Corporation | LTV-815M vs LTV-815S-TA |