-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter | |
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel | |
G861F08141SEU | Amphenol Communications Solutions | Protect Header 2.0mm Pitch R/A SMT,1x8Pin,Matte TIN, NY9T,Color-Natural |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1357-5-ND
|
DigiKey | OPTOISOLTR 5KV DARLINGTON 4-SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4669 In Stock |
|
$0.2118 / $0.7200 | Buy Now |
DISTI #
LTV-8141S
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD - Rail/Tube (Alt: LTV-8141S) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2178 / $0.2468 | Buy Now |
DISTI #
859-LTV-8141S
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler AC input RoHS: Compliant | 6103 |
|
$0.2110 / $0.7200 | Buy Now |
DISTI #
E02:0323_13218505
|
Arrow Electronics | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD RoHS: Compliant Min Qty: 12000 Package Multiple: 100 Lead time: 16 Weeks Date Code: 2423 | Europe - 12000 |
|
$0.1806 / $0.1892 | Buy Now |
|
Future Electronics | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2150 / $0.2500 | Buy Now |
DISTI #
82776106
|
Verical | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2423 | Americas - 12000 |
|
$0.1852 / $0.1941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-8141S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-8141S
Lite-On Semiconductor Corporation
AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1996-04-01 | |
Samacsys Manufacturer | Lite-On | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 600% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | NO |