Part Details for LTV-733M by Lite-On Semiconductor Corporation
Overview of LTV-733M by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA733M/BCA | Rochester Electronics LLC | UA733 - Differential Video Amplifier - Dual marked (8418501CA) | |
UA733M/BIA | Rochester Electronics LLC | UA733 - Differential Video Amplifier - Dual marked (8418501IA) | |
SPT50L-733MLD | Coilcraft Inc | General Purpose Inductor, 73uH, 20%, 1 Element, Ferrite-Core, SMD, 7067, ROHS COMPLIANT |
Price & Stock for LTV-733M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-733M
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Rail/Tube (Alt: LTV-733M) RoHS: Compliant Min Qty: 5000 Package Multiple: 65 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTV-733M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler RoHS: Compliant | 0 |
|
$0.1910 / $0.2150 | Order Now |
Part Details for LTV-733M
LTV-733M CAD Models
LTV-733M Part Data Attributes
|
LTV-733M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-733M
Lite-On Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |