Part Details for LTV-713FM by Lite-On Semiconductor Corporation
Overview of LTV-713FM by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for LTV-713FM
LTV-713FM CAD Models
LTV-713FM Part Data Attributes
|
LTV-713FM
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-713FM
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV-713FM
This table gives cross-reference parts and alternative options found for LTV-713FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-713FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-713FMB | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | LTV-713FM vs LTV-713FMB |
LTV713FMA | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Lite-On Semiconductor Corporation | LTV-713FM vs LTV713FMA |
LTV713FC | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Lite-On Semiconductor Corporation | LTV-713FM vs LTV713FC |
LTV-713FMA | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | LTV-713FM vs LTV-713FMA |